Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5479A201..
Order Code2748117
Product RangeD2n/V23105-A5
Also Known As3-1393794-0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23105A5479A201..
Order Code2748117
Product RangeD2n/V23105-A5
Also Known As3-1393794-0
Technical Datasheet
Coil Voltage10VDC
Contact ConfigurationDPDT
Contact Current3A
Product RangeD2n/V23105-A5
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCTo Be Advised
Product Overview
The D2n/V23105 series D2n Signal Relay with Four different coil sensitivities of 150, 200, 400 and <gt/>500mW. The surge voltage resistance meets FCC part 68 requirements of 1.5kV (10/700μs) between coil and contacts.
- Immersion cleanable
- 2-Form-C contacts (2CO, 2 changeover contacts)
- 3A Switching and continuous current
Applications
Industrial, Signal Processing, Communications & Networking, Test & Measurement, Consumer Electronics, Medical
Technical Specifications
Coil Voltage
10VDC
Contact Current
3A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
-
Contact Configuration
DPDT
Product Range
D2n/V23105-A5
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability