Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM42JR
Order Code2885703
Product RangeIM
Also Known As5-1462037-7, IM42JR
Technical Datasheet
1,988 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.920 |
10+ | € 3.640 |
25+ | € 3.190 |
100+ | € 2.680 |
1000+ | € 2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM42JR
Order Code2885703
Product RangeIM
Also Known As5-1462037-7, IM42JR
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance203ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4.5VDC, DPDT, 2A, signal relay
- 250VAC and 200VDC contact voltage rating
- 100W signal relay coil power rating (DC) (mW)
- 250VAC and 220VDC signal relay contact switching voltage (max)
- Bistable, 1 coil signal relay coil magnetic system
- 203ohm coil resistance
- 750Vrms insulation initial dielectric between open contacts
- 50 to 300mW coil power rating class
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
203ohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability