Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.330 |
50+ | € 0.759 |
100+ | € 0.585 |
250+ | € 0.509 |
500+ | € 0.459 |
1000+ | € 0.415 |
Product Information
Product Overview
The TransGuard Automotive series Multilayer Varistor is a zinc oxide (ZnO) based ceramic semiconductor device with non-linear, bidirectional voltage-current characteristics. It has advantage of offering bidirectional overvoltage protection as well as EMI/RFI attenuation in a single SMT package. The automotive series high current and high energy handling capability make them well suited for protection against automotive related transients. AVX VG series parts (large case size, high energy) are glass encapsulated. It provides the same high reliability as traditional VC series parts. The glass encapsulation provides also enhanced resistance against harsh environment or process such as acids, salts, chlorite flux.
- High reliability
- High energy absorption (load dump)
- High current handling
- AEC Q200 qualified
- Bidirectional protection
- EMI/RFI attenuation
- Multi-strike capability
- Sub 1ns response to ESD strike
Applications
Automotive, Commercial, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
18V
TransGuard Automotive
1210 [3225 Metric]
300A
125°C
-
26V
60V
Multilayer Varistor (MLV)
-55°C
1.2J
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate