Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA476M006R0200
Order Code1432522
Product RangeTCJ Series
Technical Datasheet
4 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.593 |
50+ | € 0.343 |
250+ | € 0.312 |
500+ | € 0.256 |
1000+ | € 0.239 |
2000+ | € 0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA476M006R0200
Order Code1432522
Product RangeTCJ Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeA
ESR0.2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current700mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
Product Overview
TCJA476M006R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 47µF with ±20% tolerance
- ESR is 0.2ohm
- Ripple current is 700mA
- Voltage rating is 6.3VDC
- 3.2 x 1.6 x 1.6mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
700mA
Operating Temperature Max
125°C
Qualification
-
Alternatives for TCJA476M006R0200
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability