Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB476M004RWJ
Order Code1135085
Product RangeOxiCap NOJ Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2000+ | € 0.209 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€ 418.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB476M004RWJ
Order Code1135085
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
ESR1.6ohm
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
47µF
ESR
1.6ohm
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Mounting
Surface Mount
Product Width
2.8mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
Product traceability