Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No813511313
Order Code4162847
Product RangeELM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 89.510 |
| 5+ | € 84.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 89.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No813511313
Order Code4162847
Product RangeELM Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourOrange
Visual Signal TypeFlashing, Steady
Tones2 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)98dB
Lens Diameter45mm
External Height49mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeELM Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Orange
Tones
2 Tone
Sound Pressure Level (SPL)
98dB
External Height
49mm
Operating Temperature Min
-25°C
Product Range
ELM Series
Supply Voltage VDC
-
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65
Lens Diameter
45mm
Connection Type
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065