Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoATI55M
Order Code3217533
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric127mm
Overall Length - Metric240mm
Drive Size - Imperial0.22"
Blade Length - Imperial5"
Overall Length - Imperial9.45"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Size - Metric
5.5mm
Overall Length - Metric
240mm
Blade Length - Imperial
5"
Product Range
-
Blade Length - Metric
127mm
Drive Size - Imperial
0.22"
Overall Length - Imperial
9.45"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139255