Print Page
73-938-0050
Power Supply, Fixed, 342VAC to 528VAC, 3-Phase, 1-Output, 270A out, 12kW, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No73-938-0050
Order Code4731285
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,767.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,767.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part No73-938-0050
Order Code4731285
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs1Outputs
Output Power Max12kW
Cooling OptionFan
Power Supply Output TypeFixed
Output Voltage Min-
Output Voltage Max-
Output Current Max270A
Input Voltage TypeThree Phase
Input Voltage VAC342V AC to 528V AC
Power Supply MountingPanel
For Use With-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
12kW
Power Supply Output Type
Fixed
Output Voltage Max
-
Input Voltage Type
Three Phase
Power Supply Mounting
Panel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Slots / Outputs
1Outputs
Cooling Option
Fan
Output Voltage Min
-
Output Current Max
270A
Input Voltage VAC
342V AC to 528V AC
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.95