Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoDUAL Z DIRECT
Order Code3403556
Also Known AsGTIN UPC EAN: 0840402019138
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoDUAL Z DIRECT
Order Code3403556
Also Known AsGTIN UPC EAN: 0840402019138
SVHCTo Be Advised
Product Overview
The DUALZDirect provides two independent high quality totally passive interfaces that let you connect instrument, line, or speaker level signals to a mixer or other balanced inputs through high performance audio isolation transformers. Each of the high impedance single-ended ¼" inputs is converted by a transformer into an isolated, balanced, low impedance signal output. The DUALZDirect’s audio transformers have an extremely flat and wide frequency response and can handle high signal levels. This gives the DUALZDirect a very clean and neutral sound with a wide variety of signal sources and over long signal runs in high noise environments.
- Fully passive, high performance transformer design
- Converts 50kΩ inputs into 600Ω balanced outputs
- Switchable low pass filter
- Switchable phase invert
- Switchable ground lift
- Rugged extruded aluminium case
- Input Connections: 2x 6.35mm (¼") TRS unbalanced
- Thru Connections: 2x 6.35mm (¼") TRS
- Output Connections: 2x XLR male
- Frequency Response: 10Hz-50kHz, ±0.5dB
- Channel Separation: <gt/>80dB (typical)
- Input Attenuation: Switchable, (0, -20, -40dB)
- Filter Type/Response: Switchable, low pass, -3dB @ 30kHz
- THD: 0.01% typical @ 1kHz, +18dBu
- Dimensions (WxHxD): 117x47x99mm
- Weight: 400g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5