Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00083
Order Code4208546
Also Known AsGTIN UPC EAN: 7630049203969
Technical Datasheet
38 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00083
Order Code4208546
Also Known AsGTIN UPC EAN: 7630049203969
Technical Datasheet
Silicon ManufacturerU-blox
No. of Bits32bit
Silicon Family NameNORA-W10
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberNORA-W106-10B
Kit ContentsNano Form Factor Board ESP32-S3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00083 is an Arduino® Nano ESP32 board with headers. The Arduino® Nano ESP32 (with and without headers) is a Nano form factor board based on the ESP32-S3 (embedded in the NORA-W106-10B from u-blox®). This is the first Arduino board to be based fully on an ESP32, and features Wi-Fi® as well as Bluetooth® LE. The Nano ESP32 is compatible with the Arduino Cloud, and has support for MicroPython. It is an ideal board for getting started with IoT development.
- Nano form factor, board's compact size makes it perfect for embedding in standalone projects
- Harness power of ESP32-S3 MCU, IoT realm, W/ full Arduino support for wireless, BLE® connectivity
- Arduino and MicroPython support
- Arduino IoT Cloud compatible
- HID support: emulate human interface devices, such as keyboards or mice, over USB
- USB-C® connector
- Wi-Fi® and Bluetooth® connectivity
- UART, I2C and SPI communication
- 3.3V I/O voltage, 6 to 21V input voltage (nominal), 40mA source current per I/O Pins
- Up to 240MHz processor clock speed, 384KB ROM, 512KB SRAM and 128 Mbit (16MB) external flash memory
Technical Specifications
Silicon Manufacturer
U-blox
Silicon Family Name
NORA-W10
Core Sub-Architecture
LX7
Kit Contents
Nano Form Factor Board ESP32-S3
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
NORA-W106-10B
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144