Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABAAAT
Order Code389948
Technical Datasheet
840 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.190 |
| 5+ | € 3.060 |
| 10+ | € 2.930 |
| 20+ | € 2.820 |
| 50+ | € 2.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8350ABAAAT
Order Code389948
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact Voltage AC Nom250V
Contact Current Max12A
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H8350AB is a double-pole single-throw (DPST) Miniature Pushbutton Switch with standard actuator/cap and ON-OFF function. The 8300 series switch has 15x21mm bezel.
- 12.9mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
250V
Contact Current AC Max
16A
Contact Current DC Max
-
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
-
Contact Current Max
12A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078