Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1700HOAAC
Order Code140625
Product Range1700 Series
Technical Datasheet
1,040 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.510 |
| 5+ | € 4.330 |
| 10+ | € 4.230 |
| 20+ | € 4.060 |
| 50+ | € 3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1700HOAAC
Order Code140625
Product Range1700 Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range1700 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C1700HOAAC is a single-pole single-throw (SPST) panel-mount Toggle Switch with ON-OFF function. The 1750 series switch has quick connect solder terminal.
- 6.3 x 0.8mm Terminal size
- Nylon
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
1700 Series
Contact Current Max
20A
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for C1700HOAAC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008