Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0911VAAA
Order Code480400
Product Range0911 Series
Technical Datasheet
452 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.130 |
5+ | € 28.500 |
10+ | € 27.750 |
20+ | € 26.360 |
50+ | € 25.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0911VAAA
Order Code480400
Product Range0911 Series
Technical Datasheet
Product Range0911 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max16A
Actuator / Cap ColourNatural
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max400mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C0911VAAA is a momentary ON-ON SPDT snap-action Pushbutton Switch with vandal-resistant actuator.
- Stainless steel chamfer profile bezel
- IP66 Protection rating
- Flat top actuator
Applications
Consumer Electronics, Commercial, Medical, Audio, Security
Technical Specifications
Product Range
0911 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2024)
Panel Cutout Diameter
19.2mm
Switch Operation
On-(On)
Contact Current Max
16A
Contact Current AC Max
16A
Contact Current DC Max
400mA
IP Rating
IP66
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038