Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoVRH320 100R K
Order Code2925375
Product RangeVRH320 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARCOL
Manufacturer Part NoVRH320 100R K
Order Code2925375
Product RangeVRH320 Series
Technical Datasheet
Slide Potentiometer Type-
Track Resistance100ohm
Resistance Tolerance± 10%
Power Rating320VA
Track TaperLinear
Potentiometer MountingChassis Mount
Length of Travel-
Lever Length-
Resistor Technology-
Potentiometer Terminals-
Product RangeVRH320 Series
Product Length446mm
Product Width93mm
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Slide Potentiometer Type
-
Resistance Tolerance
± 10%
Track Taper
Linear
Length of Travel
-
Resistor Technology
-
Product Range
VRH320 Series
Product Width
93mm
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
Track Resistance
100ohm
Power Rating
320VA
Potentiometer Mounting
Chassis Mount
Lever Length
-
Potentiometer Terminals
-
Product Length
446mm
Product Height
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:85333900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3