Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.060 |
5+ | € 2.700 |
10+ | € 2.440 |
25+ | € 2.050 |
50+ | € 1.810 |
200+ | € 1.450 |
Product Information
Product Overview
The HS10 2R F from Arcol/Ohmite is HS series 10W aluminium housed resistor. Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance. The wire wound design is used to maximise the high pulse characteristics, the power dissipates linearly to zero, even at high ambient temperatures. Its advanced design optimises stability, linearity and reliability making the HS resistors suitable for many applications including braking resistor, inrush limiter, inverter/converter, snubber and balancing resistor.
- Resistance value is 2ohm with 1% tolerance
- Temperature coefficient is 100ppm
- Minimum insulation resistance is 10000Mohm
- Limiting element voltage is 160V
- Voltage proof AC RMS is 1000V
- Power rating without heatsink is 5W
- High Power Resistor
Technical Specifications
2ohm
10W
Solder Lug
Wirewound
High Power
15.9mm
8.8mm
-
No SVHC (21-Jan-2025)
HS Series
± 1%
160V
± 100ppm/°C
Panel Mount
16.5mm
-
MIL-PRF-18546
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate