Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoMSG24KN6XXX
Order Code4697909
Product RangeMSG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 64.960 |
| 5+ | € 63.660 |
| 10+ | € 62.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoMSG24KN6XXX
Order Code4697909
Product RangeMSG Series
Technical Datasheet
For Use WithApem 12000, 3500, 600H, 6000 Series Switches
Product RangeMSG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MSG24KN6XXX is a MSG series rugged switch guard for the switch series 12000 - 3500 - 600H - 6000. It is designed to prevent accidental lever operation on switches with Ø 11.9mm (0.468") or Ø 12mm (0.472") threaded bushing and lever length 17.5mm (0.688") outside bushing.
- Robust, modern, SAS patented design
- Ideal for harsh environments
- Operating temperature range from -40°C to +85°C
- Black stainless steel support plate, thermoset cap
- 2 positions, locked in upper and down positions
- For bushing with keyway (cut-out type)
- North cut-out orientation
- Red colour
Technical Specifications
For Use With
Apem 12000, 3500, 600H, 6000 Series Switches
SVHC
No SVHC (21-Jan-2025)
Product Range
MSG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025