Print Page
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.900 |
5+ | € 34.110 |
10+ | € 32.310 |
20+ | € 29.630 |
50+ | € 26.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR3SAD6101
Order Code1082448
Product RangeIP
Technical Datasheet
Product RangeIP
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Current Max5A
Contact Voltage VAC48V
Contact Voltage DC Nom28V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The IPR3SAD6101 is a single-pole single-throw (SPST) non-illuminated momentary Pushbutton Switch for harsh environments, with solder lug terminal, red round curved actuator, NO electrical functions and bright chrome bezel. IP series switch has gold plated silver contact, polyamide 6/6 actuator, polycarbonate lens and epoxy terminal seal. A sealing boot is available to protect the switches against frost and sand.
- Tactile feedback
- 12mm Bushing diameter
- 100mΩ Initial contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Product Range
IP
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Voltage VAC
48V
Contact Current DC Max
5A
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Current Max
5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Alternatives for IPR3SAD6101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008