Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR3SAD3101
Order Code1082447
Product RangeIP
Technical Datasheet
Product RangeIP
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max500mA
Contact Current Max5A
Contact Voltage VAC48V
Contact Voltage DC Nom28V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for IPR3SAD3101
2 Products Found
Product Overview
The IP series Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator.
- Illuminated or non-illuminated
- Compact
- Behind-panel depth less than 20mm
- Flat round actuator for optional marking
- Sealed to IP67
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IP
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Voltage VAC
48V
Contact Current DC Max
5A
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Current Max
5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008