Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIBR3SAD500
Order Code2778054
Product RangeIB
Technical Datasheet
Product RangeIB
Contact ConfigurationSPST-NO
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom32V
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max400mA
Actuator / Cap ColourYellow
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
Switch MountingPanel Mount
IP RatingIP54
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IB
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Contact Current Max
400mA
Contact Current AC Max
400mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Contact Voltage AC Nom
32V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Yellow
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP54
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025