Print Page
Image is for illustrative purposes only. Please refer to product description.
303 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.100 |
5+ | € 6.660 |
10+ | € 6.220 |
20+ | € 5.780 |
50+ | € 5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No631H
Order Code2787241
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Contact Current Max15A
Switch MountingPanel Mount
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom12V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 631H is a single-pole single-throw (SPST) high amperage Toggle switch with metal lever, 30° angle of throw and screw terminal. The 600H series polyester case and silver/nickel alloy contacts. Terminal and contact support are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength.
- 10mR Maximum initial contact resistance
- 2000Vrms Dielectric strength
- -20 to 55°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Contact Current Max
15A
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
12V
Contact Configuration
SPST
Product Range
-
Switch Mounting
Panel Mount
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023859