Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No104350003
Order Code1086639
Product Range10400 Series
Technical Datasheet
412 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.880 |
| 5+ | € 20.790 |
| 10+ | € 19.690 |
| 20+ | € 18.060 |
| 50+ | € 16.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part No104350003
Order Code1086639
Product Range10400 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range10400 Series
Panel Cutout Diameter10.2mm
Contact ConfigurationSPDT
Contact Voltage DC Nom24V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Contact Current Max3A
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The 104350003 is a single-pole double-throw (SPDT) Professional Pushbutton Switch with solder lug terminals, 10mm threaded bushing and ON-Momentary functions. The 10400 series switch has silver contact, chrome plated brass and nickel plated brass bushing/housing. Sealing boots are available to protect the switches against dust and water.
- Matt black finish
- 100μA, 10mV Minimum load
- 10mΩ Initial contact resistance
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
10.2mm
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Product Range
10400 Series
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Max
3A
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041