Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoXG12PKT
Order Code4307215
Also Known As120P KIT, GTIN UPC EAN: 5015044202445
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.170 |
10+ | € 106.150 |
50+ | € 104.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoXG12PKT
Order Code4307215
Also Known As120P KIT, GTIN UPC EAN: 5015044202445
Technical Datasheet
Ignition TypeSelf Ignition
Run Time2h
Heat Temperature Max550°C
Product Range-
Product Overview
- Butane gas powered soldering iron, fitted with a 2.4mm tip
- Piezo automatic ignition
- Gives 2 hours continuous use
- Variable temperature, multi-function tool
- Equivalent to a 120W mains soldering iron
- Soldering tip temperature 250-500°C
Contents
Contents: 120P gas iron with 2.4mm tip, flame tip, hot air tip, knife tip, stand, sponge, tray and robust plastic case.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
550°C
SVHC
No SVHC (25-Jun-2025)
Run Time
2h
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42