Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoXG07520
Order Code4307185
Also Known As75P, GTIN UPC EAN: 5015044202278
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.670 |
10+ | € 52.340 |
50+ | € 50.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part NoXG07520
Order Code4307185
Also Known As75P, GTIN UPC EAN: 5015044202278
Technical Datasheet
Ignition TypeSelf Ignition
Run Time-
Heat Temperature Max450°C
Product Range-
Product Overview
- Butane gas powered soldering iron, fitted with a 2.4mm tip
- Piezo automatic ignition
- Variable temperature, multi-function tool
- Equivalent to a 75W mains soldering iron
- Soldering tip temperature 250-450°C
- Iron available separately, or as part of a kit
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
450°C
SVHC
No SVHC (25-Jun-2025)
Run Time
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1