Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.240 |
10+ | € 4.990 |
20+ | € 4.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANTEX
Manufacturer Part No102
Order Code418640
Technical Datasheet
Tip / Nozzle Width2.3mm
Tip / Nozzle StyleBent
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 102 is a Bent Soldering Iron Tip with 2.3mm tip/nozzle width.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.3mm
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Bent
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004