Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5020142
Order Code1662677
Also Known AsCR2025
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No5020142
Order Code1662677
Also Known AsCR2025
Technical Datasheet
Battery Voltage3V
Battery Size Code2025
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity165mAh
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2.5g
Battery IEC CodeCR2025
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 5020142 is a silver CR2025 lithium button cell Battery with a capacity of 165 mAh. It is Ideal for watches, calculators, car keys and digital cameras.
- Better performance, especially in high-drain applications
- -30 to +70°C Temperature range
Applications
Consumer Electronics, Automotive, Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
165mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2025
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2025
External Diameter
20mm
External Height
2.5mm
Pack Quantity
1
Weight
2.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
UN Hazard Code:3090