Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5013253
Order Code1662691
Product RangeHearing Aid Battery Series
Also Known AsA675, AZA675, PR44
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No5013253
Order Code1662691
Product RangeHearing Aid Battery Series
Also Known AsA675, AZA675, PR44
Technical Datasheet
Battery Voltage1.45V
Battery Size CodePR44
Battery TechnologyZinc Air
Battery Capacity620mAh
External Diameter11.6mm
Battery TerminalsPressure Contact
External Height5.4mm
Pack Quantity6
Battery Type / SizeButton Cell
Weight1.79g
Battery IEC CodePR44
Battery NEDA Code7003ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
Product Overview
The 5013253 is a silver high-performance non-rechargeable Hearing Aid Battery with zinc-air cell technology. The hearing aid with modern zinc-air-technology (1.45V) is the optimal energy source for all analogue and digital hearing aids. It is also ideal for the latest generation of digital devices. It offers a reliable performance and a long durability with a very good price-performance-ratio.
- Long duration and high capacity
- Long durability with LGA-test-certificate
- High-quality and mercury-free
Applications
Power Management, Consumer Electronics
Contents
6x Hearing aid batteries (type 675).
Technical Specifications
Battery Voltage
1.45V
Battery Technology
Zinc Air
External Diameter
11.6mm
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
PR44
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
PR44
Battery Capacity
620mAh
Battery Terminals
Pressure Contact
Pack Quantity
6
Weight
1.79g
Battery NEDA Code
7003ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013