Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2447-3043
Order Code2484235
Also Known As2S2P 37.4Wh Inline; GTIN UPC EAN: 4013674031702
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No2447-3043
Order Code2484235
Also Known As2S2P 37.4Wh Inline; GTIN UPC EAN: 4013674031702
Technical Datasheet
Battery Voltage7.4V
Battery TechnologyLithium Ion
Battery Capacity5.2Ah
Battery Size Code-
External Height70mm
Battery TerminalsWire Leads
Pack Quantity1
External Width73.5mm
Battery Type / Size-
External Depth19mm
Weight195g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Li-ion battery pack with built-in safety board. Made from 18650 size cells.
- High energy density
- Low self discharge
- No memory effect
- Tested and approved to UN38.3
- Charging temperature 0°C to +45°C
- End charge voltage: 8.4V
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
7.4V
Battery Capacity
5.2Ah
External Height
70mm
Pack Quantity
1
Battery Type / Size
-
Weight
195g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
External Width
73.5mm
External Depth
19mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
UN Hazard Code:3480