Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.460 |
Product Overview
The FL800R from ANSMANN is a a professional portable floodlight featuring SMD LED technology and wide beam angle. The floodlight has an output light level of up to 800lm and provides natural white light of 5000K colour temperature, making it the ideal companion for decorating, use in workshops or garages, and even construction sites. This floodlight features an integrated Li-Ion battery pack, which combined with the lightweight design and folding frame allows for up to 12 hours of lighting wherever it is needed, even on the move. The floodlight is protected to IP54 and IK05 standards to ensure it continues to work in most conditions inside or out.
- 10W LED Floodlight
- Max. 800lm Output
- 5000K Colour Temperature (Daylight)
- Max. 12 Hour Runtime
- Max. 35m Beam Range
- Features 100%, 50% & 25% Output Modes
- IP54
- IK05
- Powered by Integrated Li-Ion Battery Pack
Contents
Floodlight, EU PSU with UK Plug adapter
Technical Specifications
LED
5000K
-
211.8mm
176.6mm
-
10W
800lm
IP54
224mm
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate