Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.740 |
5+ | € 39.930 |
10+ | € 39.110 |
Product Information
Product Overview
The 1600-0152 from Ansmann is a black coloured rechargeable work light for professional use with multi-functions, robust housing and very bright. Because of the use of latest SMD-LED technology the lamp offers an intensive white light. The bright main light has a brightness ofof 325 lumens at a distance up to 25 metres to the working area. The rubberized surface offers right grip for demanding work. With many practical functions, the IL300R is a really multi-talented tool and ideal for multiple uses. It contains a 180° rotatable lamp handle adjustable in 8 steps for flexible lighting alignment. Two foldable and 360° rotatable hooks at the back of housing offering additional fixing opportunities. With three magnets, the lamp can be fixed to metallic surfaces. So user can use both hands to operate in workshops, buildings or assembly areas. A built-in lithium-ion battery pack with 3.7V offers a long run-time with constant brightness.
- Small additional spotlight at lamp head
- Robust housing is formed ergonomically
- Impact protected Li-Ion battery pack (3.7V / 2200mAh) (power supply )
- 100-240V AC input voltage, LED Illuminant
- 6x 0.5W (main light) / 1W (additional spotlight) power of illuminant
- Charging via USB power supply (5V/1000mA) or car adapter (12V to 24V)
- Charge control indication via duo LED
- Operating time is ca. 3.5h (main light), ca. 9h (additional spotlight)
- Dimension of 274mm x 64mm x 40mm, product weight of 282g
Contents
Work light, Micro-USB charge cable.
Technical Specifications
274mm
LED
3.7V
-
No SVHC (21-Jan-2025)
-
-
3W
USB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate