Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1501-0010
Order Code2484248
Also Known AsFR03 Micro Industrial 10; GTIN UPC EAN: 4013674051168
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.800 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 40.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1501-0010
Order Code2484248
Also Known AsFR03 Micro Industrial 10; GTIN UPC EAN: 4013674051168
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyLithium Iron Disulphide
External Diameter10.35mm
Battery Capacity1.2Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeAAA
Weight7.5g
Battery IEC CodeFR03
Battery NEDA Code24LF
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity lithium iron disulphide AAA batteries intended for industrial applications. Ideal for high drain devices such as digital cameras, external sensors and measurement equipment.
- 10x AAA industrial lithium batteries
- Up to 700% more power in comparison with an alkaline battery
- Ultra-light
- Long-term durability
- Lithium batteries are around 35% lighter than normal alkaline batteries
- Very low self-discharge of up to 10 years shelf life
- High performance, even in extreme temperatures from -40 to +60°C
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
FR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAA
External Diameter
10.35mm
External Height
44.5mm
Pack Quantity
10
Weight
7.5g
Battery NEDA Code
24LF
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
UN Hazard Code:3090