Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G1
Order Code3358682
Product RangePOWERPOLE PAK Series
Technical Datasheet
219 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.850 |
25+ | € 1.740 |
50+ | € 1.650 |
100+ | € 1.610 |
250+ | € 1.520 |
500+ | € 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1460G1
Order Code3358682
Product RangePOWERPOLE PAK Series
Technical Datasheet
Accessory TypePlug Shell with Latch
For Use WithAnderson POWERPOLE PAK PP15 & PP45 Series Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product RangePOWERPOLE PAK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Plug Shell with Latch
Connector Shell Size
-
Connector Body Material
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Anderson POWERPOLE PAK PP15 & PP45 Series Connectors
Cable Exit Angle
180°
Product Range
POWERPOLE PAK Series
Technical Docs (2)
Alternatives for 1460G1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability