Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.700 |
5+ | € 5.940 |
10+ | € 5.170 |
50+ | € 4.780 |
100+ | € 4.360 |
250+ | € 4.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANAREN
Manufacturer Part No66089-0406
Order Code2096159
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
Product Overview
- 425MHz U.FL antenna for quick connection to Anaren integrated radio modules
- Certified to meet intentional radiator requirements for low power non-licensed devices (ETSI)
- Omni-directional radiation
- 6mm lead length
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
-
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
-
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011