100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.930 |
10+ | € 4.950 |
25+ | € 4.730 |
100+ | € 4.500 |
300+ | € 4.260 |
500+ | € 4.170 |
Product Information
Product Overview
The REF01HSA+ is a precision voltage reference in 8 pin NSOIC package. This industry standard voltage reference has single supply operation over an input voltage range of 13V to 33V. The stable 10V output of this device can be adjusted over a ±6% range with minimal effect on temperature stability. The REF01H offers low current drain of 1mA. This device is used in analogue to digital converters, digital to analogue converters, digital voltmeters, voltage regulators and threshold detectors.
- Output voltage temperature coefficient of 10ppm/°C
- Operating temperature range from 0°C to 70°C
- Short circuit protected
- Output voltage noise of 20μVP-P (0.1Hz to 10Hz)
- Quiescent supply current of 1mA
- Load current of 21mA and sink current of 0.5mA
- Initial error of ±50mV
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.95V
50mV
NSOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
10V
REF01
10.05V
± 10ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate