Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.660 |
10+ | € 6.480 |
50+ | € 5.350 |
100+ | € 4.930 |
250+ | € 4.540 |
500+ | € 4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP90GPZ
Order Code4021621
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20kHz
Slew Rate Typ12V/ms
Supply Voltage Range± 0.8V to ± 18V, 1.6V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage125µV
Input Bias Current4nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth20kHz
No. of Amplifiers1 Amplifier
Slew Rate12V/ms
Product Overview
OP90 is a high performance, micropower op-amp. The low offset voltage and high gain offered by the OP90 bring precision performance to micropower applications. The minimal voltage and current requirements of the OP90 suit it for battery and solar powered applications, such as portable instruments, remote sensors and satellites.
- Single/dual supply operation: 1.6V to 36V, ±0.8V to ±18V
- True single-supply operation: input and output voltage ranges include ground
- Supply current: 25µA max
- Low input offset voltage: 675µV max at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- Input offset current is 7nA at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- Input bias current is 25nA at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- 12V/ms slew rate at VS = ±1.5V to ±15V, TA = 25°C
- Large signal voltage gain is 600V/mV at RL = 100Kohm
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/ms
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
125µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
20kHz
Supply Voltage Range
± 0.8V to ± 18V, 1.6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
20kHz
Slew Rate
12V/ms
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability