Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 85.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 85.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES12#
Order Code2528318
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX31911, MAX14850, MAX13256
Kit Application TypeInterface
Application Sub TypeIsolated Digital Input Translator / Serializer
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCorona Ref Design Board MAX31911
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX31911, MAX14850, MAX13256
Application Sub Type
Isolated Digital Input Translator / Serializer
Core Sub-Architecture
-
Kit Contents
Corona Ref Design Board MAX31911
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2