Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15065AMB+T
Order Code3582094
Product RangeMAXM15065 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 4.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 11,325.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15065AMB+T
Order Code3582094
Product RangeMAXM15065 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeuSLIC-10, Module
No. of Outputs1 Output
Input Voltage Max60V
Output Power Max-
Output Voltage Nom3.3V
DC / DC Converter IC CaseuSLIC
Output Current Max300mA
No. of Pins10Pins
Output Current300mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Switching Frequency550kHz
Operating Temperature Max125°C
Input Voltage DC Max60V
Depth2.6mm
Width3mm
Height1.5mm
Product RangeMAXM15065 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
uSLIC-10, Module
Input Voltage Max
60V
Output Voltage Nom
3.3V
Output Current Max
300mA
Output Current
300mA
DC / DC Converter Mounting
Surface Mount Device
Switching Frequency
550kHz
Input Voltage DC Max
60V
Width
3mm
Product Range
MAXM15065 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
No. of Outputs
1 Output
Output Power Max
-
DC / DC Converter IC Case
uSLIC
No. of Pins
10Pins
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Operating Temperature Max
125°C
Depth
2.6mm
Height
1.5mm
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MAXM15065AMB+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability