Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 2.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 5,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9939AUB/V+T
Order Code3913821
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product279MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Range2.9V to 5.5V
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleµMAX
Automotive Qualification StandardAEC-Q100
Bandwidth279MHz
No. of Amplifiers2 Amplifier
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.9V to 5.5V
No. of Pins
10Pins
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Amplifier Case Style
µMAX
Bandwidth
279MHz
No. of Channels
2Channels
Gain Bandwidth Product
279MHz
Operating Temperature Max
125°C
IC Case / Package
µMAX
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability