Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.650 |
10+ | € 1.230 |
25+ | € 1.100 |
100+ | € 0.988 |
250+ | € 0.927 |
500+ | € 0.892 |
Product Information
Product Overview
The MAX9813LEKA+T is a low cost, dual input, fixed gain microphone amplifier with integrated bias in 8 pin SOT-23 package. It has low noise, integrated microphone bias and tiny packaging making it ideal for portable audio applications such as notebook computers, cell phones and PDAs. This amplifier features a 500KHz bandwidth, rail to rail outputs, an industry leading 100dB power supply rejection ratio and a very low 0.015% THD+N. The device includes very low 230μA supply current and a total shutdown mode that cuts the combined supply and BIAS currents to only 100nA. The MAX9813 has two inputs allowing two microphones to be multiplexed to a single output.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- PC2001 compliant
- Fixed gain of 20dB
- Amplifier output bias voltage is 1.5V
- Output slew rate is 1V/μs
- Gain is set at 10V/V (20dB) with a 400KHz of -3dB bandwidth
- Car Kit Adapters; Digital Cameras; Notebook Computers; PDAs; Smartphones; Video Tape Recorders
Applications
Audio, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Channels
SOT-23
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Channel
-
2.7V to 3.6V
8Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
SOT-23
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate