Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.370 |
10+ | € 8.100 |
50+ | € 6.990 |
100+ | € 6.640 |
250+ | € 6.330 |
500+ | € 6.180 |
Product Information
Product Overview
The MAX9691EUA+ is a single, ultra fast, ECL-output comparator with latch enable in 8 pin µMAX package. This comparator is capable of very short propagation delays. Its design maintains the excellent DC matching characteristics and normally found only in slower comparators. It has differential inputs and complementary outputs that are fully compatible with ECL-logic levels. Output current levels are capable of driving 50 ohm terminated transmission lines. The ultra fast operation makes signal processing possible at frequencies in excess of 600MHz. Typically applications are high speed line receivers, peak detectors, threshold detectors and high speed triggers.
- Power supplies of +5V, -5.2V
- Operating temperature range from -40°C to 85°C
- 26mA maximum supply current at TA = +25°C
- 1.2ns propagation delay
- 100ps propagation delay Skew
- 150ps dispersion
- 10µV/°C temperature coefficient
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
µMAX
Complementary
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
µMAX
1 Comparator
1Channels
9.5V to 10.5V
8Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate