Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716FGTM/VY+T
Order Code4566536RL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 10.010 |
25+ | € 9.180 |
100+ | € 8.300 |
250+ | € 7.970 |
500+ | € 7.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
€ 105.10 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96716FGTM/VY+T
Order Code4566536RL
Technical Datasheet
Data Rate3Gbps
No. of Pins48Pins
Supply Voltage Min950mV
Supply Voltage Max1.26V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
3Gbps
Supply Voltage Min
950mV
SVHC
No SVHC (21-Jan-2025)
No. of Pins
48Pins
Supply Voltage Max
1.26V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability