Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.610 |
10+ | € 5.980 |
60+ | € 5.750 |
120+ | € 5.310 |
300+ | € 4.870 |
540+ | € 4.770 |
Product Information
Product Overview
MAX96714RGTJ/VY+ is a deserializer that converts a GMSL™2/1 input to MIPI CSI-2 output. The device allows a simultaneously transmit bidirectional control channel while forward video transmissions are in progress. Data can be transmitted over low-cost 50 ohm Coax or 100 ohm STP cables that meet the GMSL2 channel specifications. Typical applications are advanced driver assistance systems (ADAS), forward vision camera systems (FVC), rear view camera (RVC), driver-monitor systems (DMS).
- Automotive grade high-speed link, auto adapt for changes in channel conditions
- Single GMSL input can support up to 8MP imagers
- High-speed 1x4-lane MIPI output port, CSI-2 v1.3, MIPI D-PHY v1.2 rated at 2.5Gbps/lane
- Polarity flip and data-lane reassignment, supports 16 virtual channels
- Bidirectional reverse channel supports, nine configurable GPIOs
- 1 x I2C/UART ports, up to 1MHz, 2 x pass-through I2C/UART
- Reduces BOM and space savings, industry’s smallest power over coax (PoC)
- RoR for crystal-free operation on serializers
- 32-pin TQFN-SW-EP package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
GMSL2/1
SWTQFN-EP
1.8V
1Inputs
AEC-Q100
No SVHC (21-Jan-2025)
3Gbps
CSI-2
32Pins
3.3V
1Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate