Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
490+ | € 6.250 |
Price for:Each
Minimum: 490
Multiple: 490
€ 3,062.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96709GTG+
Order Code2612726
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.74Gbps
IC Input TypeParallel
IC Output TypeSerial
IC Case / PackageTQFN
No. of Pins24Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
No. of Inputs14Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
Parallel
IC Case / Package
TQFN
Supply Voltage Min
1.7V
No. of Inputs
14Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
1.74Gbps
IC Output Type
Serial
No. of Pins
24Pins
Supply Voltage Max
1.9V
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability