Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 11.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 29,775.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9376EUB+T
Order Code3915795
Technical Datasheet
No. of Inputs2Inputs
Output Current3.5mA
Propagation Delay421ps
No. of Pins10Pins
Logic Case StyleµMAX
IC Case / PackageµMAX
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLVDS/Anything to LVPECL/LVDS Dual Translator
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
421ps
Logic Case Style
µMAX
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
LVDS/Anything to LVPECL/LVDS Dual Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
3.5mA
No. of Pins
10Pins
IC Case / Package
µMAX
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability