Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.950 |
10+ | € 23.930 |
25+ | € 20.430 |
100+ | € 20.330 |
260+ | € 20.220 |
Product Information
Product Overview
MAX9288GTM/V+ is a 3.12Gbps GMSL deserializer for coax or STP input and MIPI CSI-2 output. This gigabit multimedia serial link (GMSL) deserializer receives data from a GMSL serializer over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable and outputs deserialized data on the CSI-2 outputs. The audio channel supports L-PCM I²S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32KHz to 192KHz are supported with sample depth up to 32 bits. The embedded control channel operates at 9.6Kbps to 1Mbps in UART-to-UART and UART-to-I²C modes, and up to 1Mbps in I²C-to-I²C mode. Two GPIO ports are included, allowing display powerup and switching of the backlight, among other uses. A continuously sampled GPI input supports touch-screen controller interrupt requests in display applications. It is used in applications such as high-resolution automotive navigation, rear-seat infotainment, and megapixel camera systems.
- 104MHz high-bandwidth mode supports 1920 x 720p/60Hz display with 24-bit colour
- Equalization allows 15m cable at full speed, audio clock from audio source or audio sink
- Colour lookup table for gamma correction, CNTL0–CNTL3 control outputs for HDMI/MHL
- Tracks spread spectrum on input, I²C/UART bit rate is 1000Kbps maximum
- High-immunity mode for maximum control channel noise rejection
- Built-in PRBS tester for BER testing of the serial link
- ±8kV contact and ±12kV air ISO 10605 and IEC 61000-4-2 ESD protection
- Sleep-mode supply current is 44µA typical at (VAVDD18 = VDVDD18 = 1.7V to 1.9V)
- Power-down current is 12µA typical at (VAVDD18 = VDVDD18 = 1.7V to 1.9V)
- Operating temperature range from -40°C to +105°C, 48-pin TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN-EP
3V
1Inputs
-
No SVHC (21-Jan-2025)
3.12Gbps
CML
48Pins
3.6V
3Outputs
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate