Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.350 |
10+ | € 9.380 |
25+ | € 8.540 |
100+ | € 8.080 |
260+ | € 7.870 |
520+ | € 7.730 |
Product Information
Product Overview
MAX9276BGTN/V+ is a 3.12Gbps GMSL deserializer for coax or STP input and parallel output. This gigabit multimedia serial link (GMSL) deserializer receives data from a GMSL serializer over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable and outputs deserialized data on the LVCMOS outputs. The audio channel supports L-PCM I²S stereo and up to eight channels of L-PCM in TDM mode. Sample rates of 32KHz to 192KHz are supported with sample depth up to 32 bits. The embedded control channel operates at 9.6Kbps to 1Mbps in UART-to-UART and UART-to-I²C modes, and up to 1Mbps in I²C-to-I²C mode. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply is 3.0V to 3.6V and the I/O supply is 1.7V to 3.6V. It is used in applications such as high-resolution automotive navigation, rear-seat infotainment, and megapixel camera systems.
- 104MHz high-bandwidth mode supports 1920x720p/60Hz display with 24-bit colour
- Audio clock from audio source or audio sink, colour lookup table for gamma correction
- CNTL[3:0] control outputs, equalization allows 15m cable at full speed
- Programmable spread spectrum reduces EMI, tracks spread spectrum on input
- High-immunity mode for maximum control channel noise rejection
- Remote/local wake-up from sleep mode, two dedicated GPIO ports
- ±8kV contact and ±15kV air ISO 10605 and IEC 61000-4-2 ESD protection
- Total supply current (AVDD + DVDD + IOVDD) is 131mA typical at (CL = 5pF, TA = +25°C)
- Single-ended input resistance is 50 ohm typical at (VAVDD = VDVDD = 3.0V to 3.6V)
- Operating temperature range from -40°C to +105°C, 56-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
CML
TQFN-EP
1.8V
1Inputs
-
MSL 3 - 168 hours
3.12Mbps
CMOS, LVCMOS
56Pins
3.3V
32Outputs
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate