Quantity | Price (ex VAT) |
---|---|
2500+ | € 6.190 |
Product Information
Product Overview
The MAX9271GTJ/V+T is a 16bit GMSL serializer with coax or STP cable drive in 32 pin TQFN package. The MAX9271 compact serializer is designed to drive 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable. It pairs with the MAX9272 deserializer. The parallel input is programmable for single or double input. Double input allows higher pixel clock input frequency by registering two pixels of typical image-sensor video data before serializing. This doubles the maximum pixel clock frequency compared to single input. It features an embedded control channel that operates at 9.6Kbps to 1Mbps in UART and mixed UART/I2C modes and up to 400Kbps in I2C mode. Using the control channel, a microcontroller is capable of programming serializer, deserializer and camera (or any peripheral) registers at any time, independent of video timing. There is one dedicated GPIO, four optional GPIOs and a GPO output allowingremote power-up of a camera module, camera frame synchronization and other uses.
- Core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V
- Programmable spread spectrum is available on the serial output
- Serializer pre/deemphasis allows 15m cable at full speed
- Up to 1.5Gbps serial-bit rate with single or double input with 6.25MHz to 100MHz clock
- Programmable spread spectrum on the serial output reduces EMI, bypassable input PLL
- Built-in PRBS generator for BER testing of serial link, 5 GPIO ports
- ±10KV contact and ±15KV IEC 61000-4-2 ESD protection, ±30KV air ISO 10605 ESD protection
- Operating temperature range from -40°C to +105°C
- Automotive grade 2 AEC-Q100 qualified
Applications
Communications & Networking, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
Parallel
TQFN
1.7V
16Inputs
AEC-Q100
MSL 1 - Unlimited
1.5Gbps
CML
32Pins
3.6V
1Outputs
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9271GTJ/V+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate