Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9259GCB/V+T
Order Code2516814
Product RangeAEC-Q100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
750+ | € 10.320 |
Price for:Each
Minimum: 750
Multiple: 750
€ 7,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9259GCB/V+T
Order Code2516814
Product RangeAEC-Q100
Technical Datasheet
SERDES FunctionSerialiser
Data Rate3.12Gbps
IC Input TypeCML
IC Output TypeCML
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs30Inputs
No. of Outputs1Outputs
QualificationAEC-Q100
Product RangeAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
CML
IC Case / Package
TQFP
Supply Voltage Min
1.7V
No. of Inputs
30Inputs
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Data Rate
3.12Gbps
IC Output Type
CML
No. of Pins
64Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9259GCB/V+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273
Product traceability