Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
43+ | € 11.860 |
Price for:Tube of 1
Minimum: 43
Multiple: 43
€ 509.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9240AGTM/V+
Order Code3920226
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate1Mbps
IC Input TypeCML
IC Output TypeCMOS, LVCMOS
IC Case / PackageTQFN-EP
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
No. of Inputs1Inputs
No. of Outputs25Outputs
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
CML
IC Case / Package
TQFN-EP
Supply Voltage Min
1.7V
No. of Inputs
1Inputs
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Data Rate
1Mbps
IC Output Type
CMOS, LVCMOS
No. of Pins
48Pins
Supply Voltage Max
1.9V
No. of Outputs
25Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability