Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | € 10.960 |
Price for:Each
Minimum: 250
Multiple: 250
€ 2,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9218ECM+
Order Code2516789
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate700Mbps
IC Input TypeLVDS
IC Output Type-
IC Case / PackageLQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs1Inputs
No. of Outputs27Outputs
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
LVDS
IC Case / Package
LQFP
Supply Voltage Min
3V
No. of Inputs
1Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
700Mbps
IC Output Type
-
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
27Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX9218ECM+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000201
Product traceability