Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 12.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 30,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9213ETM+T
Order Code3915662
Technical Datasheet
SERDES FunctionSerialiser
Data Rate595Mbps
IC Input TypeLVCMOS, LVTTL
IC Output TypeLVDS
IC Case / PackageTQFN-EP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs21Inputs
No. of Outputs3Outputs
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS, LVTTL
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
No. of Inputs
21Inputs
Qualification
-
MSL
MSL 3 - 168 hours
Data Rate
595Mbps
IC Output Type
LVDS
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
3Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability